RS PRO V Output Signal IR Temperature Sensor, 1m Cable, 0°C to +1000°C
- RS Stock No.:
- 161-8103
- Brand:
- RS PRO
Subtotal (1 unit)*
£174.65
(exc. VAT)
£209.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 63 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £174.65 |
*price indicative
- RS Stock No.:
- 161-8103
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Sensor Type | V Output Signal | |
Response Time | 250 ms | |
Accuracy | ±1.5°C or ±1.5% of reading | |
Cable Length | 1m | |
Supply Voltage | 24 V dc | |
Minimum Temperature Sensed | 0°C | |
Output Type | Alarm, Analogue | |
Maximum Temperature Sensed | +1000°C | |
Light Source | Infrared | |
Housing Material | ABS, Aluminium | |
Mounting Type | 2 x holes, M3 x 0.5 mm thread, depth 7 mm | |
Diameter | 31 mm | |
IP Rating | IP65 | |
Termination Type | 4-Wire Tail | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Sensor Type V Output Signal | ||
Response Time 250 ms | ||
Accuracy ±1.5°C or ±1.5% of reading | ||
Cable Length 1m | ||
Supply Voltage 24 V dc | ||
Minimum Temperature Sensed 0°C | ||
Output Type Alarm, Analogue | ||
Maximum Temperature Sensed +1000°C | ||
Light Source Infrared | ||
Housing Material ABS, Aluminium | ||
Mounting Type 2 x holes, M3 x 0.5 mm thread, depth 7 mm | ||
Diameter 31 mm | ||
IP Rating IP65 | ||
Termination Type 4-Wire Tail | ||
Related links
- RS PRO V Output Signal UART 1m Cable, 0°C to +1000°C
- Calex PN151 V Output Signal NFC IR Temperature Sensor 0°C to +1000°C
- Calex PCAN201 mA Output Signal IR Temperature Sensor -20°C to +1000°C
- Calex PC21MT-0 mA Output Signal IR Temperature Sensor 0°C to +250°C
- Calex PC151MT-0 mA Output Signal IR Temperature Sensor 0°C to +250°C
- Calex PC151HT-0 mA Output Signal IR Temperature Sensor 0°C to +500°C
- Calex PC151MT-0WJ mA Output Signal IR Temperature Sensor 0°C to +250°C
- Calex PC21MT-0WJ mA Output Signal IR Temperature Sensor 0°C to +250°C